HSMA-A100-Q35J1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 54,041
Unit Price: ¥66.00000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ¥26.78800
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ¥28.19750
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ¥29.60750
Datasheet
Amber 590nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMA-A100-Q35J1

DigiKey Part Number
HSMA-A100-Q35J1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMA-A100-Q35J1
Description
LED AMBER CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable