HLMP-P156-HK011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 3,875
Unit Price: ¥372.00000
Datasheet
Red 630nm LED Indication - Discrete 2V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-P156-HK011

DigiKey Part Number
516-4089-2-ND - Tape & Reel (TR)
516-4089-1-ND - Cut Tape (CT)
516-4089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-P156-HK011
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.91mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
0.5mA
Viewing Angle
75°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
2.09mm L x 2.21mm W
Height (Max)
2.44mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥372.00000¥372
10¥267.50000¥2,675
100¥205.25000¥20,525
500¥177.77400¥88,887
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥164.22200¥246,333
3,000¥157.33667¥472,010
4,500¥153.81244¥692,156
7,500¥149.83587¥1,123,769
10,500¥147.47381¥1,548,475
Manufacturers Standard Package
Unit Price without JCT:¥372.00000
Unit Price with JCT:¥409.20000