HLMP-LB72-UWPZZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: ¥81.74938
4mm Oval
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-LB72-UWPZZ

DigiKey Part Number
HLMP-LB72-UWPZZ-ND
Manufacturer
Manufacturer Product Number
HLMP-LB72-UWPZZ
Description
LED BLUE 4MM OVAL T/H
Customer Reference
Detailed Description
Blue LED Indication - Discrete Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
40° x 100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.80mm L x 3.00mm W
Height (Max)
7.46mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable