
HDSP-H8G1 | |
|---|---|
DigiKey Part Number | HDSP-H8G1-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H8G1 |
Description | DISPLAY 7SEG 0.8" SGL GRN 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 20mA 1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm) 16-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-H8G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 570nm | |
Power Dissipation (Max) | 52mW | |
Package / Case | 16-DIP (0.600", 15.24mm) | |
Base Product Number |

