HDSP-301Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: ¥0.00000
Datasheet
HDSP-313E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-301Y

DigiKey Part Number
HDSP-301Y-ND
Manufacturer
Manufacturer Product Number
HDSP-301Y
Description
DISPLAY 7-SEG 0.4" SGL YLW 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.15V 20mA 0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
20mA
Millicandela Rating
1.8mcd
Wavelength - Peak
589nm
Power Dissipation (Max)
105mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable