
HDLO-2416-DE000 | |
---|---|
DigiKey Part Number | HDLO-2416-DE000-ND |
Manufacturer | |
Manufacturer Product Number | HDLO-2416-DE000 |
Description | DISPLAY 5X7 0.2" 4CHAR RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | 1.20mcd ~ 13.30mcd | |
Internal Connection | - | |
Size / Dimension | 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | 7-Bit ASCII |