
AT-64023 | |
|---|---|
DigiKey Part Number | 516-2370-ND |
Manufacturer | |
Manufacturer Product Number | AT-64023 |
Description | RF TRANS NPN 20V 230 MIL BE0 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 200mA 3W Surface Mount 230 mil Be0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 3W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 110mA, 8V | |
Current - Collector (Ic) (Max) | 200mA | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (230 mil BeO) | |
Supplier Device Package | 230 mil Be0 |

