
ASMT-YTB7-0AA02 | |
|---|---|
DigiKey Part Number | 516-3132-2-ND - Tape & Reel (TR) 516-3132-1-ND - Cut Tape (CT) 516-3132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-YTB7-0AA02 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-YTB7-0AA02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 2.30mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 522nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥231.00000 | ¥231 |
| 10 | ¥162.70000 | ¥1,627 |
| 100 | ¥122.03000 | ¥12,203 |
| 500 | ¥103.98000 | ¥51,990 |
| 1,000 | ¥98.08100 | ¥98,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥96.80000 | ¥193,600 |
| 4,000 | ¥92.39250 | ¥369,570 |
| 6,000 | ¥90.13550 | ¥540,813 |
| 10,000 | ¥87.58770 | ¥875,877 |
| 14,000 | ¥86.07400 | ¥1,205,036 |
| Unit Price without JCT: | ¥231.00000 |
|---|---|
| Unit Price with JCT: | ¥254.10000 |











