
ASMT-JR10-AST01 | |
---|---|
DigiKey Part Number | 516-ASMT-JR10-AST01TR-ND - Tape & Reel (TR) 516-ASMT-JR10-AST01CT-ND - Cut Tape (CT) 516-ASMT-JR10-AST01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-JR10-AST01 |
Description | MS JD,1W RED |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASMT-Jx1x Red 625nm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 62lm (52lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 165° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥724.00000 | ¥724 |
10 | ¥536.30000 | ¥5,363 |
100 | ¥425.66000 | ¥42,566 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥377.19600 | ¥188,598 |
1,000 | ¥361.43900 | ¥361,439 |
1,500 | ¥353.37000 | ¥530,055 |
2,500 | ¥344.27040 | ¥860,676 |
3,500 | ¥338.86286 | ¥1,186,020 |
Unit Price without JCT: | ¥724.00000 |
---|---|
Unit Price with JCT: | ¥796.40000 |