
ASMT-JD30-ALN01 | |
---|---|
DigiKey Part Number | ASMT-JD30-ALN01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-JD30-ALN01 |
Description | LED RED 640NM 3W |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 640nm (620nm ~ 635nm) 6-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-JD30-ALN01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 640nm (620nm ~ 635nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 165° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |