Image for AMMP-6425-BLKG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMP-6425-BLKG

DigiKey Part Number
516-3477-ND
Manufacturer
Manufacturer Product Number
AMMP-6425-BLKG
Description
IC RF AMP LMDS 18GHZ-28GHZ 8SMD
Customer Reference
Detailed Description
RF Amplifier IC LMDS, MMDS 18GHz ~ 28GHz 8-SMD (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
18GHz ~ 28GHz
P1dB
28dBm
Gain
23dB
Noise Figure
-
RF Type
LMDS, MMDS
Voltage - Supply
8V
Current - Supply
650mA
Test Frequency
18GHz
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
8-SMD (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable