
AFBR-S6DPYEFL01 | |
|---|---|
DigiKey Part Number | 516-AFBR-S6DPYEFL01-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6DPYEFL01 |
Description | EVALKIT EZPYRO SMD FLAME SENSING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AFBR-S6EPY12111, AFBR-S6EPY12121, AFBR-S6EPY12211, AFBR-S6EPY12251 ezPyro™ Flame Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Flame | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | AFBR-S6EPY12111, AFBR-S6EPY12121, AFBR-S6EPY12211, AFBR-S6EPY12251 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81,244.00000 | ¥81,244 |
| 18 | ¥72,532.27778 | ¥1,305,581 |
| Unit Price without JCT: | ¥81,244.00000 |
|---|---|
| Unit Price with JCT: | ¥89,368.40000 |

