Parametric Equivalent
Parametric Equivalent

ACFL-6213T-560E | |
|---|---|
DigiKey Part Number | 516-ACFL-6213T-560ETR-ND - Tape & Reel (TR) 516-ACFL-6213T-560ECT-ND - Cut Tape (CT) 516-ACFL-6213T-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACFL-6213T-560E |
Description | OPTOISO 5KV 2CH PUSH PULL 12-SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 2 Channel 50kV/µs CMTI 12-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 5mA | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 12-SO Stretched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥944.00000 | ¥944 |
| 10 | ¥705.30000 | ¥7,053 |
| 100 | ¥564.65000 | ¥56,465 |
| 500 | ¥503.15600 | ¥251,578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥483.17500 | ¥483,175 |
| 2,000 | ¥466.27200 | ¥932,544 |
| 3,000 | ¥457.62633 | ¥1,372,879 |
| Unit Price without JCT: | ¥944.00000 |
|---|---|
| Unit Price with JCT: | ¥1,038.40000 |


