ABCU-5730RZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Finisar Corporation
In Stock: 2,984
Unit Price: ¥13,603.00000
Datasheet
Transceiver Module Ethernet 1.25Gbd 3.3V RJ45 Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABCU-5730RZ

DigiKey Part Number
516-ABCU-5730RZ-ND
Manufacturer
Manufacturer Product Number
ABCU-5730RZ
Description
TXRX RJ-45 SFP 1.25GBD
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbd 3.3V RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
1.25Gbd
Wavelength
-
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
RJ45
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable