Similar
Similar

VM800P50A-BK | |
|---|---|
DigiKey Part Number | 768-1222-ND |
Manufacturer | |
Manufacturer Product Number | VM800P50A-BK |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 5" (127.00mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 126.70mm W x 82.20mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | USB | |
Controller Type | FT802 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |



