
IDM2040-7A | |
|---|---|
DigiKey Part Number | 2005-IDM2040-7A-ND |
Manufacturer | |
Manufacturer Product Number | IDM2040-7A |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, SPI, UART, USB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.11mm W x 86.89mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | I2C, SPI, UART, USB | |
Controller Type | BT817 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35,765.00000 | ¥35,765 |
| 10 | ¥31,220.50000 | ¥312,205 |
| Unit Price without JCT: | ¥35,765.00000 |
|---|---|
| Unit Price with JCT: | ¥39,341.50000 |

