BXRV-TR-2750G-20A0-A-25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bridgelux
In Stock: 297
Unit Price: ¥906.00000
Datasheet
Image for BXRV-TR-2750G-20A0-A-25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-TR-2750G-20A0-A-25

DigiKey Part Number
976-BXRV-TR-2750G-20A0-A-25-ND
Manufacturer
Manufacturer Product Number
BXRV-TR-2750G-20A0-A-25
Description
LED COB VESTA WHITE SQUARE 3850K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
35.9V
Series
Lumens/Watt @ Current - Test
123 lm/W
Packaging
Tube
Current - Max
700mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
130°
Color
White, Warm / White, Cool
Size / Dimension
18.80mm L x 18.80mm W
CCT (K)
3850K (2700K ~ 5000K) 5-Step MacAdam Ellipse
Height
1.65mm
Configuration
Square
Light Emitting Surface (LES)
14.20mm Dia
Luminous Flux @ Current/Temperature
2220lm (Typ)
Lens Type
Flat
Current - Test
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRV-TR-2750G-20A0-A-23Bridgelux297976-BXRV-TR-2750G-20A0-A-23-ND¥906.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes