Similar

BXRV-TR-2750G-20A0-A-15 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-2750G-20A0-A-15-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2750G-20A0-A-15 |
Description | LED COB VESTA WHITE SQUARE 3850K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36.5V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tube | Current - Max 1A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 130° |
Color White, Warm / White, Cool | Size / Dimension 18.80mm L x 18.80mm W |
CCT (K) 3850K (2700K ~ 5000K) 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 2316lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRV-TR-2750G-10A0-A-23 | Bridgelux | 155 | 976-BXRV-TR-2750G-10A0-A-23-ND | ¥465.00000 | Similar |


