BXRV-TR-2750G-10A0-A-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bridgelux
In Stock: 155
Unit Price: ¥465.00000
Datasheet
Image for BXRV-TR-2750G-10A0-A-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-TR-2750G-10A0-A-15

DigiKey Part Number
976-BXRV-TR-2750G-10A0-A-15-ND
Manufacturer
Manufacturer Product Number
BXRV-TR-2750G-10A0-A-15
Description
LED COB VESTA WHT SQ 2700K/5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
17.6V Warm White, 18.1V Cool White
Series
Lumens/Watt @ Current - Test
111 lm/W Warm White, 126 lm/W Cool White
Packaging
Tube
Current - Max
1A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
130°
Color
White, Warm / White, Cool
Size / Dimension
15.90mm L x 15.90mm W
CCT (K)
3850K (2700K ~ 5000K) 5-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
9.40mm Dia
Luminous Flux @ Current/Temperature
989lm (Typ) Warm White, 1153lm (Typ) Cool White
Lens Type
Flat
Current - Test
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRV-TR-2750G-10A0-A-23Bridgelux155976-BXRV-TR-2750G-10A0-A-23-ND¥465.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes