Vero-29C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-50E10K1-C-83

DigiKey Part Number
976-BXRC-50E10K1-C-83-ND
Manufacturer
Manufacturer Product Number
BXRC-50E10K1-C-83
Description
LED COB VERO 29C WHT ROUND 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 29 Array White, Cool Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
16704lm (Typ)
Current - Test
1.3A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
66.7V
Lumens/Watt @ Current - Test
193 lm/W
Current - Max
4.75A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
49.20mm Dia
Height
1.90mm
Light Emitting Surface (LES)
29.10mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥5,984.00000¥5,984
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥5,984.00000
Unit Price with JCT:¥6,582.40000