



XTHT-55-8423-3 | |
|---|---|
DigiKey Part Number | 2267-XTHT-55-8423-3-ND |
Manufacturer | |
Manufacturer Product Number | XTHT-55-8423-3 |
Description | LABEL, 2 IN H X 4 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 4.000" (101.60mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4400, R6000, R6200 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥257,421.00000 | ¥257,421 |
| Unit Price without JCT: | ¥257,421.00000 |
|---|---|
| Unit Price with JCT: | ¥283,163.10000 |

