



THT-3000-403-WT | |
|---|---|
DigiKey Part Number | 2267-THT-3000-403-WT-ND |
Manufacturer | |
Manufacturer Product Number | THT-3000-403-WT |
Description | THT-3000-403-WT (3.00"X300') |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300 | |
Applications | General | |
Color - Background | White | |
Length | 3.000" (76.20mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Paper | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥44,851.00000 | ¥44,851 |
| Unit Price without JCT: | ¥44,851.00000 |
|---|---|
| Unit Price with JCT: | ¥49,336.10000 |

