Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Black Legend, White Background Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWM-O-CAP

DigiKey Part Number
2267-PWM-O-CAP-ND
Manufacturer
Manufacturer Product Number
PWM-O-CAP
Description
VNYL PORTA-PK REFILL - LEGEND: O
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Black Legend, White Background Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.22" W x 1.56" H (5.6mm x 39.6mm)
Manufacturer
Brady Corporation
Legend
O
Series
Color
Black Legend, White Background
Packaging
Bulk
Material
Vinyl Cloth
Part Status
Active
Base Product Number
Type
Wire Marker, Book (Perforated)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥6,762.00000¥6,762
Manufacturers Standard Package
Unit Price without JCT:¥6,762.00000
Unit Price with JCT:¥7,438.20000