
PS-C-500-WT-J | |
|---|---|
DigiKey Part Number | 2267-PS-C-500-WT-J-ND |
Manufacturer | |
Manufacturer Product Number | PS-C-500-WT-J |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" W x 1.80" Dia (12.7mm x 45.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Datasheet | Datasheet |
Category | Label Size 0.50" W x 1.80" Dia (12.7mm x 45.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Length 150.00' (45.72m) |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90,289.00000 | ¥90,289 |
| Unit Price without JCT: | ¥90,289.00000 |
|---|---|
| Unit Price with JCT: | ¥99,317.90000 |

