MFR Recommended




M-155-492 | |
|---|---|
DigiKey Part Number | 2267-M-155-492-ND |
Manufacturer | |
Manufacturer Product Number | M-155-492 |
Description | MSERIES B492 WHT 1.25"X0.25" 180 |
Customer Reference | |
Detailed Description | Die Cut Polyester Black, White |
Datasheet | Datasheet |
Category | Color - Background Black, White |
Manufacturer Brady Corporation | Length 1.250" (31.75mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP®51, BMP®53 Label Printer, R6400 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5-155-492 | Brady Corporation | 1 | 2267-M5-155-492-ND | ¥9,305.00000 | MFR Recommended |


