MFR Recommended

M-131-494-RD | |
|---|---|
DigiKey Part Number | 2267-M-131-494-RD-ND |
Manufacturer | |
Manufacturer Product Number | M-131-494-RD |
Description | LABEL, 1 IN H X 0.5 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester Black, Red, White |
Datasheet | Datasheet |
Category | Color - Background Black, Red, White |
Manufacturer Brady Corporation | Length 1.000" (25.40mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP51, BMP53, R6400 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5-131-494-RD | Brady Corporation | 5 | 2267-M5-131-494-RD-ND | ¥9,637.00000 | MFR Recommended |


