



J20C-2250-2581 | |
|---|---|
DigiKey Part Number | 2267-J20C-2250-2581-ND |
Manufacturer | |
Manufacturer Product Number | J20C-2250-2581 |
Description | J20C-2250-2581 (2.25"W X 100FT) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.197" (30.40mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Location Indoor/Outdoor |
Part Status Active | Material - Body Vinyl |
Label Type Continuous | For Use With/Related Products Inkjet Printer |
Printer Name J2000, J20-CMY | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68,326.00000 | ¥68,326 |
| Unit Price without JCT: | ¥68,326.00000 |
|---|---|
| Unit Price with JCT: | ¥75,158.60000 |

