Similar
Similar



HSB-381 | |
|---|---|
DigiKey Part Number | 2267-HSB-381-ND |
Manufacturer | |
Manufacturer Product Number | HSB-381 |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 100.0' (30.5m) |
Category | Length 100.0' (30.5m) |
Mfr | Inner Diameter - Supplied 1.500" (38.10mm) |
Series | Inner Diameter - Recovered 0.750" (19.05mm) |
Packaging Bulk | Material |
Part Status Active | Features Chemical Resistant, Flame Retardant |
Type | Color |
Shrinkage Ratio |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT150-48-5C | Panduit Corp | 23 | 298-13410-ND | ¥4,342.00000 | Similar |
| HSTT150-CC | Panduit Corp | 0 | 298-13635-ND | ¥97,127.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥177,652.00000 | ¥177,652 |
| Unit Price without JCT: | ¥177,652.00000 |
|---|---|
| Unit Price with JCT: | ¥195,417.20000 |


