
B33-2-718 | |
|---|---|
DigiKey Part Number | 2267-B33-2-718-ND |
Manufacturer | |
Manufacturer Product Number | B33-2-718 |
Description | B33-2-718, WHITE, 0.90" X 0.25" |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications Circuit Board Marking |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.900" (22.86mm) |
Packaging Bulk | Width 0.250" (6.40mm) |
Part Status Obsolete | Location Indoor |
Label Type Die Cut | Material - Body Polyimide |
Printer Name BBP33, i3300, i5300, B30-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B33-2-768 | Brady Corporation | 0 | 2267-B33-2-768-ND | ¥114,999.00000 | MFR Recommended |


