
AF-F-PK | |
---|---|
DigiKey Part Number | 2267-AF-F-PK-ND |
Manufacturer | |
Manufacturer Product Number | AF-F-PK |
Description | WIRE MARKER, 1.5 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) Black Legend, Silver Background Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.25" W x 1.50" L (6.4mm x 38.1mm) | |
Cable Diameter | - | |
Legend | F | |
Color | Black Legend, Silver Background | |
Material | Aluminum | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥13,359.00000 | ¥13,359 |
Unit Price without JCT: | ¥13,359.00000 |
---|---|
Unit Price with JCT: | ¥14,694.90000 |