
84134 | |
---|---|
DigiKey Part Number | 2267-84134-ND |
Manufacturer | |
Manufacturer Product Number | 84134 |
Description | B302-10X14-WK-O-NOT-ENTRANCE FOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Blue Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | Notice. Entrance For Employees Only | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,464.00000 | ¥2,464 |
Unit Price without JCT: | ¥2,464.00000 |
---|---|
Unit Price with JCT: | ¥2,710.40000 |