


5050P-A | |
|---|---|
DigiKey Part Number | 2267-5050P-A-ND |
Manufacturer | |
Manufacturer Product Number | 5050P-A |
Description | 5050P-A BLK 2" GOTHIC QUIK-ALIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 1.938" (49.23mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, High Temperature Resistant, Low Temperature Resistant, Weather Resistant |
Legend (Text) A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,610.00000 | ¥1,610 |
| Unit Price without JCT: | ¥1,610.00000 |
|---|---|
| Unit Price with JCT: | ¥1,771.00000 |

