


4300-F | |
|---|---|
DigiKey Part Number | 2267-4300-F-ND |
Manufacturer | |
Manufacturer Product Number | 4300-F |
Description | B915 4300-F WHT/GRN STYLE F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Boiler Feed Water |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Boiler Feed Water |
Packaging Bulk | Label Size 16.00" L x 8.00" W (406.4mm x 203.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,857.00000 | ¥2,857 |
| Unit Price without JCT: | ¥2,857.00000 |
|---|---|
| Unit Price with JCT: | ¥3,142.70000 |

