



4292-D | |
|---|---|
DigiKey Part Number | 2267-4292-D-ND |
Manufacturer | |
Manufacturer Product Number | 4292-D |
Description | B915 4292-D BLK/ORG STYLE D |
Customer Reference | |
Detailed Description | Plastic Black Legend, Orange Background Black Liquor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Black Liquor | |
Label Size | 21.00" L x 2.81" W (533.4mm x 71.4mm) | |
Base Product Number |

