
42439 | |
|---|---|
DigiKey Part Number | 2267-42439-ND |
Manufacturer | |
Manufacturer Product Number | 42439 |
Description | B555 10X14 BLK/YEL CAUTION LOW H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Yellow Background Caution. Low Headroom |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Caution |
Series | Material Aluminum |
Packaging Bulk | Label Type Caution. Low Headroom |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,233.00000 | ¥5,233 |
| Unit Price without JCT: | ¥5,233.00000 |
|---|---|
| Unit Price with JCT: | ¥5,756.30000 |

