



4143-C | |
|---|---|
DigiKey Part Number | 2267-4143-C-ND |
Manufacturer | |
Manufacturer Product Number | 4143-C |
Description | PIPEMARKER TOWER WATER RETURN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Green |
Manufacturer Brady Corporation | Color - Legend White |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Plastic |
Language English | Outside Pipe Diameter (Max) 2.500" (63.50mm) |
Applications General | Outside Pipe Diameter (Min) 3.875" (98.43mm) |
Application Specifics Water Fluids | Shape Square |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) Tower Water Return | Base Product Number |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,475.00000 | ¥2,475 |
| Unit Price without JCT: | ¥2,475.00000 |
|---|---|
| Unit Price with JCT: | ¥2,722.50000 |

