


4057-H | |
|---|---|
DigiKey Part Number | 2267-4057-H-ND |
Manufacturer | |
Manufacturer Product Number | 4057-H |
Description | 4057-H EXHAUST YEL/BLK STY H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Exhaust |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Exhaust |
Packaging Bulk | Label Size 32.00" L x 10.00" W (812.8mm x 254.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,652.00000 | ¥4,652 |
| Unit Price without JCT: | ¥4,652.00000 |
|---|---|
| Unit Price with JCT: | ¥5,117.20000 |

