



2HX-750-2-RD-2 | |
|---|---|
DigiKey Part Number | 2267-2HX-750-2-RD-2-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-750-2-RD-2 |
Description | SLEEVE, 0.75 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red Heat Shrinkable, Two-Sided Label 1.00" W x 1.25" H (25.4mm x 31.8mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable, Two-Sided |
Manufacturer Brady Corporation | Label Size 1.00" W x 1.25" H (25.4mm x 31.8mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) |
Series | Color Red |
Packaging Bulk | Material Polyolefin |
Part Status Active | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥97,715.00000 | ¥97,715 |
| Unit Price without JCT: | ¥97,715.00000 |
|---|---|
| Unit Price with JCT: | ¥107,486.50000 |

