Green Heat Shrinkable, Two-Sided Label 2.00" W x 0.18" H (50.8mm x 4.6mm); Cable O.D. 0.05" ~ 0.08" (1.2mm ~ 2.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green Heat Shrinkable, Two-Sided Label 2.00" W x 0.18" H (50.8mm x 4.6mm); Cable O.D. 0.05" ~ 0.08" (1.2mm ~ 2.0mm)
2HT-1000-2-BL-S-2
2HX-187-2-RD

2HX-094-2-GR-S

DigiKey Part Number
2267-2HX-094-2-GR-S-ND
Manufacturer
Manufacturer Product Number
2HX-094-2-GR-S
Description
SLEEVE, 0.094 IN DIA X 2 IN W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Green Heat Shrinkable, Two-Sided Label 2.00" W x 0.18" H (50.8mm x 4.6mm); Cable O.D. 0.05" ~ 0.08" (1.2mm ~ 2.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Type
Heat Shrinkable, Two-Sided
Manufacturer
Brady Corporation
Label Size
2.00" W x 0.18" H (50.8mm x 4.6mm); Cable O.D. 0.05" ~ 0.08" (1.2mm ~ 2.0mm)
Series
Color
Green
Packaging
Bulk
Material
Polyvinylidene Fluoride (PVDF)
Part Status
Active
Operating Temperature
-40°C ~ 120°C
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
1¥61,653.00000¥61,653
Manufacturers Standard Package
Unit Price without JCT:¥61,653.00000
Unit Price with JCT:¥67,818.30000