
15552 | |
|---|---|
DigiKey Part Number | 2267-15552-ND |
Manufacturer | |
Manufacturer Product Number | 15552 |
Description | ROLL FORM PIPE MARKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Green |
Manufacturer Brady Corporation | Color - Legend White |
Series | Length 30.000' (914.40cm) |
Packaging Bulk | Width 12.000" (304.80mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Vinyl |
Language English | Mounting Type Adhesive, Permanent |
Applications General | Outside Pipe Diameter (Max) 2.500" (63.50mm) |
Application Specifics Directionality | Outside Pipe Diameter (Min) 6.000" (152.40mm) |
Arrangement Text Only | Shape Rectangle |
Legend (Text) Make-Up Water | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
Legend (Symbol Only) Directional Arrow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥41,545.00000 | ¥41,545 |
| Unit Price without JCT: | ¥41,545.00000 |
|---|---|
| Unit Price with JCT: | ¥45,699.50000 |

