
143762 | |
|---|---|
DigiKey Part Number | 2267-143762-ND |
Manufacturer | |
Manufacturer Product Number | 143762 |
Description | B120 10X14 ANSI RED,BLK/WHT NO S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black and Red Legend, White Background Danger. No Smoking. |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Fiberglass |
Packaging Bulk | Label Type Danger. No Smoking. |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,128.00000 | ¥7,128 |
| Unit Price without JCT: | ¥7,128.00000 |
|---|---|
| Unit Price with JCT: | ¥7,840.80000 |

