
127007 | |
|---|---|
DigiKey Part Number | 2267-127007-ND |
Manufacturer | |
Manufacturer Product Number | 127007 |
Description | B302 10X14 BLK/RED/WHT DANGER EL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Electrical Room No Storage Permitted |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Polyester |
Packaging Bulk | Label Type Danger. Electrical Room No Storage Permitted |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,757.00000 | ¥2,757 |
| Unit Price without JCT: | ¥2,757.00000 |
|---|---|
| Unit Price with JCT: | ¥3,032.70000 |

