
125068 | |
|---|---|
DigiKey Part Number | 2267-125068-ND |
Manufacturer | |
Manufacturer Product Number | 125068 |
Description | B401 10X7 BLK/BLU/WHT BILING/NTC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Blue Legend, White Background Notice/Aviso. This Is A Drug-Free Workplace/Este Es Un Area De Trabajo Libre De Drogas |
Datasheet | Datasheet |
Category | Color Black and Blue Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Notice/Aviso. This Is A Drug-Free Workplace/Este Es Un Area De Trabajo Libre De Drogas |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,959.00000 | ¥1,959 |
| Unit Price without JCT: | ¥1,959.00000 |
|---|---|
| Unit Price with JCT: | ¥2,154.90000 |

