
123854 | |
|---|---|
DigiKey Part Number | 2267-123854-ND |
Manufacturer | |
Manufacturer Product Number | 123854 |
Description | B555 10X14 RED/WHT EMERGENCY STO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Red Legend, White Background Emergency Stop Pull Cable |
Datasheet | Datasheet |
Category | Color Red Legend, White Background |
Manufacturer Brady Corporation | Material Aluminum |
Series | Label Type Emergency Stop Pull Cable |
Packaging Bulk | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,233.00000 | ¥5,233 |
| Unit Price without JCT: | ¥5,233.00000 |
|---|---|
| Unit Price with JCT: | ¥5,756.30000 |

