



102821 | |
|---|---|
DigiKey Part Number | 2267-102821-ND |
Manufacturer | |
Manufacturer Product Number | 102821 |
Description | 3" X 200',12 ML,RD/BK DANGER DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fine Line Tape Adhesive Red 3.00" (76.20mm) X 200' (61.0m) 66.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Fine Line | |
Adhesive | - | |
Backing, Carrier | Polyethylene | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 200' (61.0m) 66.7 yds | |
Color | Red | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,640.00000 | ¥8,640 |
| Unit Price without JCT: | ¥8,640.00000 |
|---|---|
| Unit Price with JCT: | ¥9,504.00000 |

