



SOFTFLEX-A014-10-01-0762-0762 | |
|---|---|
DigiKey Part Number | HS425-ND |
Manufacturer | |
Manufacturer Product Number | SOFTFLEX-A014-10-01-0762-0762 |
Description | THERM PAD 76.2X76.2MM W/ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Gray 76.20mm x 76.20mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0390" (0.991mm) |
Manufacturer Boyd Laconia, LLC | Material Silicone |
Packaging Bulk | Adhesive Adhesive - One Side |
Part Status Active | Backing, Carrier Polyethylene-Terephthalate (PET) |
Type Gap Filler Pad, Sheet | Color Blue-Gray |
Shape Square | Thermal Conductivity 1.4W/m-K |
Outline 76.20mm x 76.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥266.54800 | ¥133,274 |
| Unit Price without JCT: | ¥266.54800 |
|---|---|
| Unit Price with JCT: | ¥293.20280 |

