
ZV60K1210251NIR1 | |
---|---|
DigiKey Part Number | 118-ZV60K1210251NIR1TR-ND - Tape & Reel (TR) 118-ZV60K1210251NIR1CT-ND - Cut Tape (CT) 118-ZV60K1210251NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV60K1210251NIR1 |
Description | VARISTOR 100V 250A 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 250 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 390 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥51.00000 | ¥51 |
10 | ¥35.30000 | ¥353 |
25 | ¥31.44000 | ¥786 |
100 | ¥27.04000 | ¥2,704 |
250 | ¥24.95200 | ¥6,238 |
500 | ¥23.69600 | ¥11,848 |
1,000 | ¥22.66000 | ¥22,660 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥21.80950 | ¥43,619 |
4,000 | ¥21.10875 | ¥84,435 |
6,000 | ¥20.75783 | ¥124,547 |
10,000 | ¥20.36910 | ¥203,691 |
14,000 | ¥20.14179 | ¥281,985 |
20,000 | ¥19.92335 | ¥398,467 |
50,000 | ¥19.45278 | ¥972,639 |
Unit Price without JCT: | ¥51.00000 |
---|---|
Unit Price with JCT: | ¥56.10000 |