27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV17K1206201NIR1HT

DigiKey Part Number
118-ZV17K1206201NIR1HTTR-ND - Tape & Reel (TR)
118-ZV17K1206201NIR1HTCT-ND - Cut Tape (CT)
118-ZV17K1206201NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV17K1206201NIR1HT
Description
VARISTOR 27V 200A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
29.7 V
Manufacturer
Bourns Inc.
Current - Surge
200 A
Series
Energy
0.7J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
740 pF @ 1 kHz
Maximum AC Volts
17 V
Operating Temperature
-55°C ~ 150°C (TA)
Maximum DC Volts
22 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
21.6 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
27 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,400
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥55.00000¥55
10¥38.00000¥380
25¥33.68000¥842
100¥29.02000¥2,902
250¥26.76400¥6,691
500¥25.41200¥12,706
1,000¥24.29600¥24,296
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥23.11840¥57,796
5,000¥22.40900¥112,045
7,500¥22.05360¥165,402
12,500¥21.65968¥270,746
17,500¥21.42937¥375,014
25,000¥21.20800¥530,200
Manufacturers Standard Package
Unit Price without JCT:¥55.00000
Unit Price with JCT:¥60.50000