1k Ohm Axial 5% WS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1A1001J

DigiKey Part Number
118-WS1A1001JCT-ND - Cut Tape (CT)
118-WS1A1001JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WS1A1001J
Description
RES 1K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WS1A1001J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.453" L (5.00mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,395
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥49.00000¥49
10¥31.00000¥310
25¥26.28000¥657
50¥23.22000¥1,161
100¥20.63000¥2,063
250¥17.80800¥4,452
500¥16.03200¥8,016
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥14.52500¥14,525
2,000¥13.24200¥26,484
3,000¥12.58333¥37,750
5,000¥11.83740¥59,187
7,000¥11.39300¥79,751
10,000¥10.95900¥109,590
12,000¥10.75075¥129,009
24,000¥10.03571¥240,857
25,000¥9.99720¥249,930
Manufacturers Standard Package
Unit Price without JCT:¥49.00000
Unit Price with JCT:¥53.90000