
SRU6025-470Y | |
---|---|
DigiKey Part Number | SRU6025-470YTR-ND - Tape & Reel (TR) SRU6025-470YCT-ND - Cut Tape (CT) SRU6025-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU6025-470Y |
Description | FIXED IND 47UH 1A 250 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6025-470Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 480mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥124.00000 | ¥124 |
10 | ¥102.40000 | ¥1,024 |
100 | ¥84.25000 | ¥8,425 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ¥72.35833 | ¥43,415 |
1,200 | ¥68.22917 | ¥81,875 |
1,800 | ¥65.92611 | ¥118,667 |
3,000 | ¥63.13800 | ¥189,414 |
4,200 | ¥61.36762 | ¥257,744 |
6,000 | ¥59.54667 | ¥357,280 |
15,000 | ¥56.86180 | ¥852,927 |
Unit Price without JCT: | ¥124.00000 |
---|---|
Unit Price with JCT: | ¥136.40000 |